


4816P-1-821LF | |
|---|---|
DigiKey Part Number | 4816P-1-821LFTR-ND - Tape & Reel (TR) 4816P-1-821LFCT-ND - Cut Tape (CT) 4816P-1-821LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4816P-1-821LF |
Description | RES ARRAY 8 RES 820 OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-1-821LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 820 | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.64000 | £1.64 |
| 10 | £1.08800 | £10.88 |
| 25 | £0.93840 | £23.46 |
| 50 | £0.84460 | £42.23 |
| 100 | £0.76490 | £76.49 |
| 250 | £0.67748 | £169.37 |
| 500 | £0.62282 | £311.41 |
| 1,000 | £0.57636 | £576.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.53691 | £1,073.82 |
| 4,000 | £0.50340 | £2,013.60 |
| 6,000 | £0.48619 | £2,917.14 |
| 10,000 | £0.46673 | £4,667.30 |
| 14,000 | £0.45809 | £6,413.26 |
| Unit Price without VAT: | £1.64000 |
|---|---|
| Unit Price with VAT: | £1.96800 |

