


4816P-1-270LF | |
|---|---|
DigiKey Part Number | 118-4816P-1-270LFTR-ND - Tape & Reel (TR) 118-4816P-1-270LFCT-ND - Cut Tape (CT) 118-4816P-1-270LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4816P-1-270LF |
Description | RES ARRAY 8 RES 27 OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 Ohm ±1Ohm 160mW Power Per Element Isolated 8 Resistor Network/Array ±250ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-1-270LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 27 | |
Tolerance | ±1Ohm | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.62000 | £1.62 |
| 10 | £1.07800 | £10.78 |
| 25 | £0.93000 | £23.25 |
| 50 | £0.83680 | £41.84 |
| 100 | £0.75780 | £75.78 |
| 250 | £0.67124 | £167.81 |
| 500 | £0.61708 | £308.54 |
| 1,000 | £0.57104 | £571.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.53196 | £1,063.92 |
| 4,000 | £0.49875 | £1,995.00 |
| 6,000 | £0.48171 | £2,890.26 |
| 10,000 | £0.46242 | £4,624.20 |
| 14,000 | £0.45386 | £6,354.04 |
| Unit Price without VAT: | £1.62000 |
|---|---|
| Unit Price with VAT: | £1.94400 |

