10k Ohm ±2% 160mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4814P-1-103LF

DigiKey Part Number
4814P-1-103LFTR-ND - Tape & Reel (TR)
4814P-1-103LFCT-ND - Cut Tape (CT)
4814P-1-103LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4814P-1-103LF
Description
RES ARRAY 7 RES 10K OHM 14SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10k Ohm ±2% 160mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4814P-1-103LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±2%
Number of Resistors
7
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
14
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.220", 5.59mm Width)
Supplier Device Package
14-SOM
Size / Dimension
0.390" L x 0.220" W (9.91mm x 5.59mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,329
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.57000£1.57
10£1.04100£10.41
25£0.89720£22.43
50£0.80720£40.36
100£0.73080£73.08
250£0.64704£161.76
500£0.59460£297.30
1,000£0.55004£550.04
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.51220£1,024.40
4,000£0.48006£1,920.24
6,000£0.46355£2,781.30
10,000£0.44488£4,448.80
14,000£0.43534£6,094.76
Manufacturers Standard Package
Unit Price without VAT:£1.57000
Unit Price with VAT:£1.88400