
4612X-102-104LF | |
|---|---|
DigiKey Part Number | 118-4612X-102-104LF-ND |
Manufacturer | |
Manufacturer Product Number | 4612X-102-104LF |
Description | RES ARRAY 6 RES 100K OHM 12SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±2% 300mW Power Per Element Isolated 6 Resistor Network/Array ±100ppm/°C 12-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4612X-102-104LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100k | |
Tolerance | ±2% | |
Number of Resistors | 6 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 12 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP | |
Supplier Device Package | 12-SIP | |
Size / Dimension | 1.198" L x 0.098" W (30.43mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.27000 | £2.70 |
| 25 | £0.23000 | £5.75 |
| 50 | £0.20460 | £10.23 |
| 100 | £0.18280 | £18.28 |
| 250 | £0.15896 | £39.74 |
| 500 | £0.14404 | £72.02 |
| 1,000 | £0.13135 | £131.35 |
| 5,000 | £0.10875 | £543.75 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

