4611X-101-821LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.73552
Datasheet
820 Ohm ±2% 200mW Power Per Element Bussed 10 Resistor Network/Array ±100ppm/°C 11-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4611X-101-821LF

DigiKey Part Number
4611X-101-821LF-ND
Manufacturer
Manufacturer Product Number
4611X-101-821LF
Description
RES ARRAY 10 RES 820 OHM 11SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
820 Ohm ±2% 200mW Power Per Element Bussed 10 Resistor Network/Array ±100ppm/°C 11-SIP
Datasheet
 Datasheet
EDA/CAD Models
4611X-101-821LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
820
Tolerance
±2%
Number of Resistors
10
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
11
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
11-SIP
Supplier Device Package
11-SIP
Size / Dimension
1.098" L x 0.098" W (27.89mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,000£0.11163£223.26
Unit Price without VAT:£0.11163
Unit Price with VAT:£0.13396