Similar

4610X-104-181/391L | |
|---|---|
DigiKey Part Number | 4610X-4-181/391L-ND |
Manufacturer | |
Manufacturer Product Number | 4610X-104-181/391L |
Description | RES NTWRK 16 RES MULT OHM 10SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180, 390 Ohm ±2% 200mW Power Per Element Dual Terminator 16 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610X-104-181/391L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Dual Terminator | |
Resistance (Ohms) | 180, 390 | |
Tolerance | ±2% | |
Number of Resistors | 16 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.998" L x 0.098" W (25.35mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.13653 | £273.06 |
| Unit Price without VAT: | £0.13653 |
|---|---|
| Unit Price with VAT: | £0.16384 |


