120 Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4610X-102-121LF

DigiKey Part Number
4610X-2-121LF-ND
Manufacturer
Manufacturer Product Number
4610X-102-121LF
Description
RES ARRAY 5 RES 120 OHM 10SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
120 Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
EDA/CAD Models
4610X-102-121LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
120
Tolerance
±2%
Number of Resistors
5
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
300mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
0.998" L x 0.098" W (25.35mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.36000£0.36
10£0.23300£2.33
25£0.19760£4.94
50£0.17540£8.77
100£0.15660£15.66
250£0.13596£33.99
500£0.12300£61.50
1,000£0.11197£111.97
5,000£0.09236£461.80
Manufacturers Standard Package
Unit Price without VAT:£0.36000
Unit Price with VAT:£0.43200