82k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4610X-101-823LF

DigiKey Part Number
118-4610X-101-823LF-ND
Manufacturer
Manufacturer Product Number
4610X-101-823LF
Description
RES ARRAY 9 RES 82K OHM 10SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
82k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
EDA/CAD Models
4610X-101-823LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
82k
Tolerance
±2%
Number of Resistors
9
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
0.998" L x 0.098" W (25.35mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,899
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.37000£0.37
10£0.23500£2.35
25£0.19960£4.99
50£0.17720£8.86
100£0.15810£15.81
250£0.13724£34.31
500£0.12414£62.07
1,000£0.11302£113.02
Manufacturers Standard Package
Unit Price without VAT:£0.37000
Unit Price with VAT:£0.44400