4610X-101-681LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 2,560
Unit Price: £3.80000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.73762
Datasheet
680 Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4610X-101-681LF

DigiKey Part Number
4610X-1-681LF-ND
Manufacturer
Manufacturer Product Number
4610X-101-681LF
Description
RES ARRAY 9 RES 680 OHM 10SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
EDA/CAD Models
4610X-101-681LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
680
Tolerance
±2%
Number of Resistors
9
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
0.998" L x 0.098" W (25.35mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.30000£0.30
10£0.19000£1.90
25£0.16040£4.01
50£0.14220£7.11
200£0.11350£22.70
400£0.10230£40.92
600£0.09652£57.91
1,000£0.08998£89.98
5,000£0.07383£369.15
Manufacturers Standard Package
Unit Price without VAT:£0.30000
Unit Price with VAT:£0.36000