100k Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4606X-AP2-104LF

DigiKey Part Number
118-4606X-AP2-104LFCT-ND - Cut Tape (CT)
118-4606X-AP2-104LFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
4606X-AP2-104LF
Description
RES ARRAY 3 RES 100K OHM 6SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100k Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP
Datasheet
 Datasheet
EDA/CAD Models
4606X-AP2-104LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
300mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Active
Package / Case
6-SIP
Circuit Type
Isolated
Supplier Device Package
6-SIP
Resistance (Ohms)
100k
Size / Dimension
0.598" L x 0.098" W (15.19mm x 2.49mm)
Tolerance
±2%
Height - Seated (Max)
0.200" (5.08mm)
Number of Resistors
3
Base Product Number
Number of Pins
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4306R-102-104LFBourns Inc.4884306R-2-104LF-ND£3.42000Similar
In-Stock: 4,998
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.42000£0.42
10£0.26700£2.67
25£0.22680£5.67
50£0.20180£10.09
100£0.18030£18.03
250£0.15668£39.17
500£0.14194£70.97
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.12941£129.41
2,000£0.11876£237.52
3,000£0.11329£339.87
5,000£0.10709£535.45
7,000£0.10340£723.80
10,000£0.09980£998.00
Manufacturers Standard Package
Unit Price without VAT:£0.42000
Unit Price with VAT:£0.50400