4606M-101-102LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.61038
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.61038
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £2.74816
Datasheet
1k Ohm ±2% 250mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4606M-101-102LF

DigiKey Part Number
4606M-101-102LF-ND
Manufacturer
Manufacturer Product Number
4606M-101-102LF
Description
RES ARRAY 5 RES 1K OHM 6SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1k Ohm ±2% 250mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Datasheet
 Datasheet
EDA/CAD Models
4606M-101-102LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
1k
Tolerance
±2%
Number of Resistors
5
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
6
Power Per Element
250mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
6-SIP
Supplier Device Package
6-SIP
Size / Dimension
0.598" L x 0.098" W (15.19mm x 2.49mm)
Height - Seated (Max)
0.250" (6.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10,000£0.09065£906.50
Unit Price without VAT:£0.09065
Unit Price with VAT:£0.10878