3.3k Ohm ±2% 300mW Power Per Element Isolated 2 Resistor Network/Array ±100ppm/°C 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4604X-102-332LF

DigiKey Part Number
118-4604X-102-332LF-ND
Manufacturer
Manufacturer Product Number
4604X-102-332LF
Description
RES ARRAY 2 RES 3.3K OHM 4SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3k Ohm ±2% 300mW Power Per Element Isolated 2 Resistor Network/Array ±100ppm/°C 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
4604X-102-332LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
3.3k
Tolerance
±2%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
300mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
4-SIP
Supplier Device Package
4-SIP
Size / Dimension
0.398" L x 0.098" W (10.11mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 898
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.12100£1.21
25£0.10200£2.55
50£0.09020£4.51
100£0.08000£8.00
250£0.06888£17.22
500£0.06192£30.96
1,000£0.05598£55.98
5,000£0.04541£227.05
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800