
4310R-R2R-104LF | |
|---|---|
DigiKey Part Number | 4310R-R2R-104LF-ND |
Manufacturer | |
Manufacturer Product Number | 4310R-R2R-104LF |
Description | RES NTWRK 16 RES MULT OHM 10SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100k, 200k Ohm ±2% 125mW Power Per Element R2R Ladder 16 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4310R-R2R-104LF Models |
Category | Number of Pins 10 |
Manufacturer Bourns Inc. | Power Per Element 125mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type R2R Ladder | Package / Case 10-SIP |
Resistance (Ohms) 100k, 200k | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.984" L x 0.085" W (24.99mm x 2.16mm) |
Number of Resistors 16 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.08000 | £3.08 |
| 20 | £1.86300 | £37.26 |
| 40 | £1.68400 | £67.36 |
| 60 | £1.59200 | £95.52 |
| 100 | £1.48810 | £148.81 |
| 260 | £1.32404 | £344.25 |
| 500 | £1.23124 | £615.62 |
| 1,000 | £1.14729 | £1,147.29 |
| 5,000 | £0.99797 | £4,989.85 |
| Unit Price without VAT: | £3.08000 |
|---|---|
| Unit Price with VAT: | £3.69600 |

