
4310R-102-224LF | |
|---|---|
DigiKey Part Number | 4310R-2-224LF-ND |
Manufacturer | |
Manufacturer Product Number | 4310R-102-224LF |
Description | RES ARRAY 5 RES 220K OHM 10SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220k Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4310R-102-224LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 220k | |
Tolerance | ±2% | |
Number of Resistors | 5 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 10 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.984" L x 0.085" W (24.99mm x 2.16mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.80000 | £3.80 |
| 20 | £2.32300 | £46.46 |
| 40 | £2.10475 | £84.19 |
| 60 | £1.99233 | £119.54 |
| 100 | £1.86520 | £186.52 |
| 260 | £1.66492 | £432.88 |
| 500 | £1.55160 | £775.80 |
| 1,000 | £1.44908 | £1,449.08 |
| 5,000 | £1.26896 | £6,344.80 |
| Unit Price without VAT: | £3.80000 |
|---|---|
| Unit Price with VAT: | £4.56000 |

