
4310R-101-202LF | |
|---|---|
DigiKey Part Number | 4310R-1-202LF-ND |
Manufacturer | |
Manufacturer Product Number | 4310R-101-202LF |
Description | RES ARRAY 9 RES 2K OHM 10SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4310R-101-202LF Models |
Category | Number of Pins 10 |
Manufacturer Bourns Inc. | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 10-SIP |
Resistance (Ohms) 2k | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.984" L x 0.085" W (24.99mm x 2.16mm) |
Number of Resistors 9 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.80000 | £3.80 |
| 20 | £2.32300 | £46.46 |
| 40 | £2.10475 | £84.19 |
| 60 | £1.99233 | £119.54 |
| 100 | £1.86520 | £186.52 |
| 260 | £1.66492 | £432.88 |
| 500 | £1.55160 | £775.80 |
| 1,000 | £1.44908 | £1,449.08 |
| 5,000 | £1.26896 | £6,344.80 |
| Unit Price without VAT: | £3.80000 |
|---|---|
| Unit Price with VAT: | £4.56000 |

