Similar

4310M-101-273LF | |
|---|---|
DigiKey Part Number | 4310M-101-273LF-ND |
Manufacturer | |
Manufacturer Product Number | 4310M-101-273LF |
Description | RES ARRAY 9 RES 27K OHM 10SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27k Ohm ±2% 250mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4310M-101-273LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 27k | |
Tolerance | ±2% | |
Number of Resistors | 9 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 10 | |
Power Per Element | 250mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.984" L x 0.085" W (24.99mm x 2.16mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.21502 | £2,430.04 |
| Unit Price without VAT: | £1.21502 |
|---|---|
| Unit Price with VAT: | £1.45802 |


