
4308R-102-104 | |
|---|---|
DigiKey Part Number | 4308R-2-104-ND |
Manufacturer | |
Manufacturer Product Number | 4308R-102-104 |
Description | RES ARRAY 4 RES 100K OHM 8SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4308R-102-104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100k | |
Tolerance | ±2% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Size / Dimension | 0.784" L x 0.085" W (19.91mm x 2.16mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.50000 | £3.50 |
| 10 | £2.36900 | £23.69 |
| 25 | £2.06280 | £51.57 |
| 50 | £1.87140 | £93.57 |
| 100 | £1.70830 | £170.83 |
| 250 | £1.52976 | £382.44 |
| 500 | £1.41810 | £709.05 |
| 1,000 | £1.32324 | £1,323.24 |
| 5,000 | £1.15452 | £5,772.60 |
| Unit Price without VAT: | £3.50000 |
|---|---|
| Unit Price with VAT: | £4.20000 |

