
4306R-101-203LF | |
|---|---|
DigiKey Part Number | 4306R-1-203LF-ND |
Manufacturer | |
Manufacturer Product Number | 4306R-101-203LF |
Description | RES ARRAY 5 RES 20K OHM 6SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4306R-101-203LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 20k | |
Tolerance | ±2% | |
Number of Resistors | 5 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 6 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP | |
Supplier Device Package | 6-SIP | |
Size / Dimension | 0.584" L x 0.085" W (14.83mm x 2.16mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.41000 | £3.41 |
| 10 | £2.30400 | £23.04 |
| 35 | £1.91086 | £66.88 |
| 70 | £1.73814 | £121.67 |
| 105 | £1.64943 | £173.19 |
| 280 | £1.46661 | £410.65 |
| 525 | £1.36977 | £719.13 |
| 1,015 | £1.28249 | £1,301.73 |
| 5,005 | £1.11977 | £5,604.45 |
| Unit Price without VAT: | £3.41000 |
|---|---|
| Unit Price with VAT: | £4.09200 |

