
4116R-1-822LF | |
|---|---|
DigiKey Part Number | 4116R-1-822LF-ND |
Manufacturer | |
Manufacturer Product Number | 4116R-1-822LF |
Description | RES ARRAY 8 RES 8.2K OHM 16DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2k Ohm ±2% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4116R-1-822LF Models |
Category | Number of Pins 16 |
Manufacturer Bourns Inc. | Power Per Element 250mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 16-DIP (0.300", 7.62mm) |
Resistance (Ohms) 8.2k | Supplier Device Package 16-DIP |
Tolerance ±2% | Size / Dimension 0.865" L x 0.300" W (21.97mm x 7.62mm) |
Number of Resistors 8 | Height - Seated (Max) 0.185" (4.69mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.23000 | £2.23 |
| 10 | £1.49200 | £14.92 |
| 25 | £1.29240 | £32.31 |
| 50 | £1.16680 | £58.34 |
| 100 | £1.06010 | £106.01 |
| 250 | £0.94320 | £235.80 |
| 500 | £0.87010 | £435.05 |
| 1,000 | £0.80799 | £807.99 |
| 5,000 | £0.69750 | £3,487.50 |
| Unit Price without VAT: | £2.23000 |
|---|---|
| Unit Price with VAT: | £2.67600 |

