33k Ohm ±2% 250mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33k Ohm ±2% 250mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-DIP (0.300", 7.62mm)
4100R Series

4114R-1-333LF

DigiKey Part Number
118-4114R-1-333LF-ND
Manufacturer
Manufacturer Product Number
4114R-1-333LF
Description
RES ARRAY 7 RES 33K OHM 14DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33k Ohm ±2% 250mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
4114R-1-333LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
33k
Tolerance
±2%
Number of Resistors
7
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
14
Power Per Element
250mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Size / Dimension
0.765" L x 0.300" W (19.43mm x 7.62mm)
Height - Seated (Max)
0.185" (4.69mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,611
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£2.98000£2.98
10£2.00600£20.06
25£1.74320£43.58
50£1.57860£78.93
100£1.43860£143.86
250£1.28528£321.32
500£1.18936£594.68
1,000£1.10788£1,107.88
5,000£0.96297£4,814.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.98000
Unit Price with VAT:£3.57600