330 Ohm ±2% 250mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 Ohm ±2% 250mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-DIP (0.300", 7.62mm)
4100R Series

4114R-1-331LF

DigiKey Part Number
4114R-1-331LF-ND
Manufacturer
Manufacturer Product Number
4114R-1-331LF
Description
RES ARRAY 7 RES 330 OHM 14DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 Ohm ±2% 250mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
4114R-1-331LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
330
Tolerance
±2%
Number of Resistors
7
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
14
Power Per Element
250mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Size / Dimension
0.765" L x 0.300" W (19.43mm x 7.62mm)
Height - Seated (Max)
0.185" (4.69mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,355
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£3.01000£3.01
10£2.02500£20.25
25£1.75920£43.98
50£1.59340£79.67
100£1.45200£145.20
250£1.29724£324.31
500£1.20044£600.22
1,000£1.11820£1,118.20
5,000£0.97193£4,859.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.01000
Unit Price with VAT:£3.61200