


4114R-1-222LF | |
|---|---|
DigiKey Part Number | 118-4114R-1-222LF-ND |
Manufacturer | |
Manufacturer Product Number | 4114R-1-222LF |
Description | RES ARRAY 7 RES 2.2K OHM 14DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±2% 250mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4114R-1-222LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±2% | |
Number of Resistors | 7 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 14 | |
Power Per Element | 250mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP | |
Size / Dimension | 0.765" L x 0.300" W (19.43mm x 7.62mm) | |
Height - Seated (Max) | 0.185" (4.69mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.98000 | £2.98 |
| 10 | £2.00600 | £20.06 |
| 25 | £1.74320 | £43.58 |
| 50 | £1.57860 | £78.93 |
| 100 | £1.43860 | £143.86 |
| 250 | £1.28528 | £321.32 |
| 500 | £1.18936 | £594.68 |
| 1,000 | £1.10788 | £1,107.88 |
| 5,000 | £0.96297 | £4,814.85 |
| Unit Price without VAT: | £2.98000 |
|---|---|
| Unit Price with VAT: | £3.57600 |

