
4108R-1-271LF | |
|---|---|
DigiKey Part Number | 118-4108R-1-271LF-ND |
Manufacturer | |
Manufacturer Product Number | 4108R-1-271LF |
Description | RNET - THK FILM MOLD DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 Ohm ±2% 250mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer Bourns Inc. | Power Per Element 250mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 8-DIP (0.300", 7.62mm) |
Resistance (Ohms) 270 | Supplier Device Package 8-DIP |
Tolerance ±2% | Size / Dimension 0.465" L x 0.264" W (11.81mm x 6.71mm) |
Number of Resistors 4 | Height - Seated (Max) 0.185" (4.69mm) |
Resistor-Ratio-Drift 50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,025 | £1.45178 | £2,939.85 |
| Unit Price without VAT: | £1.45178 |
|---|---|
| Unit Price with VAT: | £1.74214 |

