10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3862C-202-103AL

DigiKey Part Number
3862C-202-103AL-ND
Manufacturer
Manufacturer Product Number
3862C-202-103AL
Description
POT 10K OHM 1W CERMET LINEAR
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Cermet 1W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±10%
Power (Watts)
1W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±150ppm/°C
Rotation
295°
Resistive Material
Cermet
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.625" (15.88mm)
Actuator Diameter
0.125" (3.18mm)
Bushing Thread
1/4-32
Mounting Type
Panel Mount
Size - Body
Round - 0.500" Dia (12.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£18.36000£18.36
10£15.24100£152.41
25£14.14200£353.55
50£13.36080£668.04
100£12.62090£1,262.09
250£11.70340£2,925.85
500£11.05284£5,526.42
Manufacturers Standard Package
Unit Price without VAT:£18.36000
Unit Price with VAT:£22.03200