
3852C-162-502AL | |
|---|---|
DigiKey Part Number | 3852C-162-502AL-ND |
Manufacturer | |
Manufacturer Product Number | 3852C-162-502AL |
Description | POT 5K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Cermet 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 3852C-162-502AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 280° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.500" (12.70mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.750" Dia (19.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.38000 | £10.38 |
| 10 | £8.62500 | £86.25 |
| 45 | £7.63022 | £343.36 |
| 90 | £7.20878 | £648.79 |
| 135 | £6.97267 | £941.31 |
| 270 | £6.58619 | £1,778.27 |
| 540 | £6.22048 | £3,359.06 |
| 1,035 | £5.89538 | £6,101.72 |
| Unit Price without VAT: | £10.38000 |
|---|---|
| Unit Price with VAT: | £12.45600 |














