
3751H-1-103L | |
|---|---|
DigiKey Part Number | 3751H-1-103L-ND |
Manufacturer | |
Manufacturer Product Number | 3751H-1-103L |
Description | POT 10K OHM 1W HYBRITRON LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Servo Mount Potentiometer 10 Turns Hybritron® 1W Solder Turret |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±100ppm/°C | |
Rotation | 3600° | |
Resistive Material | Hybritron® | |
Termination Style | Solder Turret | |
Actuator Type | Round | |
Actuator Length | 0.375" (9.53mm) | |
Actuator Diameter | 0.093" (2.36mm) | |
Bushing Thread | - | |
Mounting Type | Servo Mount | |
Size - Body | Round - 0.500" Dia (12.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £135.62000 | £6,781.00 |
| Unit Price without VAT: | £135.62000 |
|---|---|
| Unit Price with VAT: | £162.74400 |

