
3548H-1AB-502B | |
|---|---|
DigiKey Part Number | 3548H-1AB-502B-ND |
Manufacturer | |
Manufacturer Product Number | 3548H-1AB-502B |
Description | POT 5K OHM 1.5W HYBRITRON LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 5 Turns Hybritron® 1.5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±10% | |
Power (Watts) | 1.5W | |
Built in Switch | None | |
Number of Turns | 5.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±100ppm/°C | |
Rotation | 1800° | |
Resistive Material | Hybritron® | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.811" (20.60mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M9 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.885" Dia (22.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £30.52260 | £1,526.13 |
| Unit Price without VAT: | £30.52260 |
|---|---|
| Unit Price with VAT: | £36.62712 |














