
3386W-1-103RLF | |
|---|---|
DigiKey Part Number | 118-3386W-1-103RLFTR-ND - Tape & Reel (TR) 118-3386W-1-103RLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3386W-1-103RLF |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386W-1-103RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.35000 | £1.35 |
| 10 | £1.13000 | £11.30 |
| 25 | £1.05040 | £26.26 |
| 50 | £0.99340 | £49.67 |
| 100 | £0.93920 | £93.92 |
| 250 | £0.87180 | £217.95 |
| 500 | £0.82380 | £411.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.77829 | £778.29 |
| 2,000 | £0.73521 | £1,470.42 |
| 3,000 | £0.71107 | £2,133.21 |
| 5,000 | £0.68176 | £3,408.80 |
| 7,000 | £0.66310 | £4,641.70 |
| 10,000 | £0.64386 | £6,438.60 |
| Unit Price without VAT: | £1.35000 |
|---|---|
| Unit Price with VAT: | £1.62000 |

