
3386H-1-104TLF | |
|---|---|
DigiKey Part Number | 118-3386H-1-104TLF-ND |
Manufacturer | |
Manufacturer Product Number | 3386H-1-104TLF |
Description | TRIMMER 100KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Finger Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Finger Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.67000 | £1.67 |
| 10 | £1.39400 | £13.94 |
| 25 | £1.29480 | £32.37 |
| 50 | £1.22460 | £61.23 |
| 100 | £1.15770 | £115.77 |
| 300 | £1.05857 | £317.57 |
| 500 | £1.01522 | £507.61 |
| 1,000 | £0.95911 | £959.11 |
| 5,000 | £0.84006 | £4,200.30 |
| Unit Price without VAT: | £1.67000 |
|---|---|
| Unit Price with VAT: | £2.00400 |

