


3382G-2-104G | |
|---|---|
DigiKey Part Number | 118-3382G-2-104GTR-ND - Tape & Reel (TR) 118-3382G-2-104GCT-ND - Cut Tape (CT) 118-3382G-2-104GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3382G-2-104G |
Description | SENSOR ROTARY 330DEG SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3382G-2-104G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 330°, Continuous | |
Linear Range | - | |
Output | Resistive | |
Output Signal | Clockwise Increase | |
Actuator Type | Hole for Shaft | |
Linearity | ±2% | |
Resistance | 100 kOhms | |
Resistance Tolerance | ±30% | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.89000 | £0.89 |
| 5 | £0.78200 | £3.91 |
| 10 | £0.74200 | £7.42 |
| 25 | £0.69520 | £17.38 |
| 50 | £0.66380 | £33.19 |
| 100 | £0.63480 | £63.48 |
| 500 | £0.57676 | £288.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.55516 | £555.16 |
| 2,000 | £0.53537 | £1,070.74 |
| 3,000 | £0.52456 | £1,573.68 |
| 5,000 | £0.51170 | £2,558.50 |
| 7,000 | £0.50367 | £3,525.69 |
| 10,000 | £0.49552 | £4,955.20 |
| Unit Price without VAT: | £0.89000 |
|---|---|
| Unit Price with VAT: | £1.06800 |





