
3362P-1-151 | |
|---|---|
DigiKey Part Number | 3362P-1-151-ND |
Manufacturer | |
Manufacturer Product Number | 3362P-1-151 |
Description | TRIMMER 150 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362P-1-151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 150 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.26000 | £1.26 |
| 10 | £1.04800 | £10.48 |
| 25 | £0.97360 | £24.34 |
| 50 | £0.92080 | £46.04 |
| 200 | £0.82305 | £164.61 |
| 400 | £0.77778 | £311.11 |
| 600 | £0.75240 | £451.44 |
| 1,000 | £0.72155 | £721.55 |
| 5,000 | £0.63207 | £3,160.35 |
| Unit Price without VAT: | £1.26000 |
|---|---|
| Unit Price with VAT: | £1.51200 |

