
3362H-1-203LF | |
|---|---|
DigiKey Part Number | 3362H-203LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362H-1-203LF |
Description | TRIMMER 20K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362H-1-203LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.41000 | £1.41 |
| 10 | £1.17400 | £11.74 |
| 25 | £1.09120 | £27.28 |
| 50 | £1.03200 | £51.60 |
| 100 | £0.97560 | £97.56 |
| 250 | £0.90552 | £226.38 |
| 500 | £0.85564 | £427.82 |
| 1,000 | £0.80838 | £808.38 |
| 5,000 | £0.70809 | £3,540.45 |
| Unit Price without VAT: | £1.41000 |
|---|---|
| Unit Price with VAT: | £1.69200 |

