Parametric Equivalent

3360C-1-102 | |
|---|---|
DigiKey Part Number | 3360C-1-102-ND |
Manufacturer | |
Manufacturer Product Number | 3360C-1-102 |
Description | POT 1K OHM 1/4W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Conductive Plastic 0.25W, 1/4W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 3360C-1-102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 310° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.500" (12.70mm) | |
Actuator Diameter | 0.093" (2.36mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.264" x 0.252" Face (6.70mm x 6.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.60820 | £260.82 |
| Unit Price without VAT: | £2.60820 |
|---|---|
| Unit Price with VAT: | £3.12984 |


