
3339W-1-501LF | |
|---|---|
DigiKey Part Number | 3339W-501LF-ND |
Manufacturer | |
Manufacturer Product Number | 3339W-1-501LF |
Description | TRIMMER 500 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3339W-1-501LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 4.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.320" Face (9.53mm x 8.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.22000 | £5.22 |
| 10 | £4.34400 | £43.44 |
| 25 | £4.03400 | £100.85 |
| 50 | £3.81280 | £190.64 |
| 100 | £3.60280 | £360.28 |
| 250 | £3.34208 | £835.52 |
| 500 | £3.15696 | £1,578.48 |
| 1,000 | £2.98172 | £2,981.72 |
| Unit Price without VAT: | £5.22000 |
|---|---|
| Unit Price with VAT: | £6.26400 |

