Direct
Similar

3339W-1-204 | |
|---|---|
DigiKey Part Number | 3339W-204-ND |
Manufacturer | |
Manufacturer Product Number | 3339W-1-204 |
Description | TRIMMER 200KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3339W-1-204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 4.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.320" Face (9.53mm x 8.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £5.22890 | £522.89 |
| Unit Price without VAT: | £5.22890 |
|---|---|
| Unit Price with VAT: | £6.27468 |



