
3339H-1-503LF | |
|---|---|
DigiKey Part Number | 3339H-503LF-ND |
Manufacturer | |
Manufacturer Product Number | 3339H-1-503LF |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3339H-1-503LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 4.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.300" Dia (7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.74000 | £3.74 |
| 10 | £3.11400 | £31.14 |
| 25 | £2.89240 | £72.31 |
| 50 | £2.73440 | £136.72 |
| 100 | £2.58420 | £258.42 |
| 250 | £2.39748 | £599.37 |
| 500 | £2.26482 | £1,132.41 |
| 1,000 | £2.13924 | £2,139.24 |
| Unit Price without VAT: | £3.74000 |
|---|---|
| Unit Price with VAT: | £4.48800 |

