
3319P-1-204 | |
|---|---|
DigiKey Part Number | 3319P-204-ND |
Manufacturer | |
Manufacturer Product Number | 3319P-1-204 |
Description | TRIMMER 200K OHM 0.2W PC PIN TOP |
Customer Reference | |
Detailed Description | 200 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3319P-1-204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 200 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±25% | |
Temperature Coefficient | ±1000ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.433" x 0.354" Face (11.00mm x 9.00mm) | |
Base Product Number |

