200 Ohms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3319P-1-201

DigiKey Part Number
3319P-201-ND
Manufacturer
Manufacturer Product Number
3319P-1-201
Description
TRIMMER 200 OHM 0.2W PC PIN TOP
Customer Reference
Detailed Description
200 Ohms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3319P-1-201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
200 Ohms
Power (Watts)
0.2W, 1/5W
Tolerance
±25%
Temperature Coefficient
±1000ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Carbon
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.433" x 0.354" Face (11.00mm x 9.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.