
3314Z-1-503E | |
|---|---|
DigiKey Part Number | 3314Z-503ETR-ND - Tape & Reel (TR) 3314Z-503ECT-ND - Cut Tape (CT) 3314Z-503EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314Z-1-503E |
Description | TRIMMER 50KOHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314Z-1-503E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.219" x 0.197" Face (5.56mm x 5.01mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.45000 | £1.45 |
| 10 | £1.21400 | £12.14 |
| 25 | £1.12800 | £28.20 |
| 50 | £1.06680 | £53.34 |
| 100 | £1.00860 | £100.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £0.95330 | £190.66 |
| 400 | £0.90085 | £360.34 |
| 600 | £0.87143 | £522.86 |
| 1,000 | £0.83567 | £835.67 |
| 1,400 | £0.81289 | £1,138.05 |
| 2,000 | £0.78939 | £1,578.78 |
| Unit Price without VAT: | £1.45000 |
|---|---|
| Unit Price with VAT: | £1.74000 |


