3314Z-1-102G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TT Electronics/BI
In Stock: 4,520
Unit Price: £1.08000
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: £0.72264
Datasheet

Similar


Nidec Components
In Stock: 1,451
Unit Price: £0.99000
Datasheet

Similar


Vishay Sfernice
In Stock: 0
Unit Price: £0.95634
Datasheet

Similar


Vishay Sfernice
In Stock: 1,316
Unit Price: £1.91000
Datasheet

Similar


Vishay Sfernice
In Stock: 0
Unit Price: £1.13474
Datasheet
1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314Z-1-102G

DigiKey Part Number
3314Z-1-102G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3314Z-1-102G
Description
TRIMMER 1K OHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314Z-1-102G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.219" x 0.197" Face (5.56mm x 5.01mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.91811£918.11
Manufacturers Standard Package
Unit Price without VAT:£0.91811
Unit Price with VAT:£1.10173