
3314J-2-203E | |
|---|---|
DigiKey Part Number | 3314J-2-203ETR-ND - Tape & Reel (TR) 3314J-2-203ECT-ND - Cut Tape (CT) 3314J-2-203EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314J-2-203E |
Description | TRIMMER 20K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314J-2-203E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.97400 | £9.74 |
| 25 | £0.90480 | £22.62 |
| 50 | £0.85580 | £42.79 |
| 100 | £0.80900 | £80.90 |
| 250 | £0.75100 | £187.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.70968 | £354.84 |
| 1,000 | £0.67051 | £670.51 |
| 1,500 | £0.64855 | £972.82 |
| 2,500 | £0.62188 | £1,554.70 |
| 3,500 | £0.60489 | £2,117.12 |
| 5,000 | £0.58737 | £2,936.85 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

