
3314J-1-472E | |
|---|---|
DigiKey Part Number | 3314J-1-472ETR-ND - Tape & Reel (TR) 3314J-1-472ECT-ND - Cut Tape (CT) 3314J-1-472EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314J-1-472E |
Description | TRIMMER 4.7KOHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314J-1-472E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 4.7 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.97400 | £9.74 |
| 25 | £0.90480 | £22.62 |
| 50 | £0.85580 | £42.79 |
| 100 | £0.80900 | £80.90 |
| 250 | £0.75100 | £187.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.70968 | £354.84 |
| 1,000 | £0.67051 | £670.51 |
| 1,500 | £0.64855 | £972.82 |
| 2,500 | £0.62188 | £1,554.70 |
| 3,500 | £0.60489 | £2,117.12 |
| 5,000 | £0.58737 | £2,936.85 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

