
3313S-1-104E | |
|---|---|
DigiKey Part Number | 3313S-1-104ETR-ND - Tape & Reel (TR) 3313S-1-104ECT-ND - Cut Tape (CT) 3313S-1-104EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3313S-1-104E |
Description | TRIMMER 100K OHM 0.125W J LEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3313S-1-104E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.142" x 0.159" Face (3.61mm x 4.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.38000 | £1.38 |
| 10 | £1.15000 | £11.50 |
| 25 | £1.06880 | £26.72 |
| 50 | £1.01080 | £50.54 |
| 100 | £0.95570 | £95.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £0.90340 | £180.68 |
| 400 | £0.85370 | £341.48 |
| 600 | £0.82585 | £495.51 |
| 1,000 | £0.79196 | £791.96 |
| 1,400 | £0.77037 | £1,078.52 |
| 2,000 | £0.74811 | £1,496.22 |
| Unit Price without VAT: | £1.38000 |
|---|---|
| Unit Price with VAT: | £1.65600 |


