3313J-1-502G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 4,269
Unit Price: £1.16000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2,530
Unit Price: £1.16000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 848
Unit Price: £1.36000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Nidec Components
In Stock: 27,013
Unit Price: £0.97000
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 20,549
Unit Price: £1.62000
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 1,875
Unit Price: £1.56000
Datasheet
5 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3313J-1-502G

DigiKey Part Number
3313J-1-502G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3313J-1-502G
Description
TRIMMER 5K OHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.125W, 1/8W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.66561£1,996.83
Manufacturers Standard Package
Unit Price without VAT:£0.66561
Unit Price with VAT:£0.79873