
3310H-001-202L | |
|---|---|
DigiKey Part Number | 3310H-001-202L-ND |
Manufacturer | |
Manufacturer Product Number | 3310H-001-202L |
Description | POT 2K OHM 1/4W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm 2 Gang Linear Panel Mount Potentiometer 1 Turns Conductive Plastic 0.25W, 1/4W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 3310H-001-202L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 2k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.500" (12.70mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.384" x 0.375" Face (9.75mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.09000 | £7.09 |
| 10 | £5.89900 | £58.99 |
| 25 | £5.47640 | £136.91 |
| 50 | £5.17520 | £258.76 |
| 100 | £4.88990 | £488.99 |
| 250 | £4.53556 | £1,133.89 |
| 500 | £4.28402 | £2,142.01 |
| 1,000 | £4.04607 | £4,046.07 |
| Unit Price without VAT: | £7.09000 |
|---|---|
| Unit Price with VAT: | £8.50800 |













