
3306W-1-202 | |
|---|---|
DigiKey Part Number | 3306W-202-ND |
Manufacturer | |
Manufacturer Product Number | 3306W-1-202 |
Description | TRIMMER 2K OHM 0.2W PC PIN SIDE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3306W-1-202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.268" x 0.319" Face (6.81mm x 8.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.30600 | £3.06 |
| 25 | £0.28440 | £7.11 |
| 50 | £0.26940 | £13.47 |
| 200 | £0.24105 | £48.21 |
| 400 | £0.22793 | £91.17 |
| 600 | £0.22055 | £132.33 |
| 1,000 | £0.21157 | £211.57 |
| 5,000 | £0.18546 | £927.30 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

