
3299Z-1-201LF | |
|---|---|
DigiKey Part Number | 3299Z-201LF-ND |
Manufacturer | |
Manufacturer Product Number | 3299Z-1-201LF |
Description | TRIMMER 200 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299Z-1-201LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.395" x 0.240" Face (10.03mm x 6.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.13000 | £2.13 |
| 10 | £1.77500 | £17.75 |
| 25 | £1.64880 | £41.22 |
| 50 | £1.55900 | £77.95 |
| 100 | £1.47370 | £147.37 |
| 250 | £1.36756 | £341.89 |
| 500 | £1.29210 | £646.05 |
| 1,000 | £1.22059 | £1,220.59 |
| 5,000 | £1.06899 | £5,344.95 |
| Unit Price without VAT: | £2.13000 |
|---|---|
| Unit Price with VAT: | £2.55600 |

