3296Z-1-102 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 17
Unit Price: £1.51000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: £2.21910
Datasheet

Similar


Bourns Inc.
In Stock: 148
Unit Price: £2.13000
Datasheet

Similar


Bourns Inc.
In Stock: 1,920
Unit Price: £1.13000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: £1.35550
Datasheet
1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3296Z-1-102

DigiKey Part Number
3296Z-102-ND
Manufacturer
Manufacturer Product Number
3296Z-1-102
Description
TRIMMER 1K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3296Z-1-102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
200£1.94570£389.14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.94570
Unit Price with VAT:£2.33484