
3296W-1-203ALF | |
|---|---|
DigiKey Part Number | 118-3296W-1-203ALFCT-ND - Cut Tape (CT) 118-3296W-1-203ALFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3296W-1-203ALF |
Description | TRIMMER 20K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296W-1-203ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.40000 | £2.40 |
| 10 | £2.00400 | £20.04 |
| 25 | £1.86120 | £46.53 |
| 50 | £1.75960 | £87.98 |
| 100 | £1.66320 | £166.32 |
| 250 | £1.54328 | £385.82 |
| 500 | £1.45808 | £729.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.37735 | £1,377.35 |
| 2,000 | £1.30094 | £2,601.88 |
| 3,000 | £1.25817 | £3,774.51 |
| 5,000 | £1.20624 | £6,031.20 |
| Unit Price without VAT: | £2.40000 |
|---|---|
| Unit Price with VAT: | £2.88000 |

