
3290W-1-200 | |
|---|---|
DigiKey Part Number | 3290W-1-200-ND |
Manufacturer | |
Manufacturer Product Number | 3290W-1-200 |
Description | TRIMMER 20 OHM 1W PC PIN TOP ADJ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 1W PC Pins Through Hole Trimmer Potentiometer Wirewound 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3290W-1-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 Ohms | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.66000 | £28.66 |
| 10 | £23.77700 | £237.77 |
| 25 | £22.05880 | £551.47 |
| 50 | £20.83840 | £1,041.92 |
| 100 | £19.68270 | £1,968.27 |
| 250 | £18.25028 | £4,562.57 |
| Unit Price without VAT: | £28.66000 |
|---|---|
| Unit Price with VAT: | £34.39200 |

